Low

CA08COMPG14SA7S01-44 - 

Circular Connector, CA-COM Series, Right Angle Plug, 7 Contacts, Crimp Socket, Threaded, 14SA-7

CA08COMPG14SA7S01-44 - Circular Connector, CA-COM Series, Right Angle Plug, 7 Contacts, Crimp Socket, Threaded, 14SA-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA08COMPG14SA7S01-44
Order Code:
1980962
Product Range
CA-COM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CA08COMPG14SA7S01-44 from ITT Cannon is CA-COM series, MIL-DTL-5015 series equivalent right angle plug with 7 contacts. CA-COM series connectors are available in wide range of connector styles and sizes. These connectors are an alternative solution for extraordinary vibration resistance. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Threaded coupling, quick mating
  • Secured locking system
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy crimp socket contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
CA-COM Series
:
Right Angle Plug
:
7Contacts
:
Crimp Socket
:
Threaded
:
14SA-7
:
Aluminium Alloy Body
:
Zinc Die Cast, Nickel
:
Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

39 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

5 business days delivery for in stock items

£128.00 £ 128.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £128.00
3 + £115.00
10 + £106.00
25 + £98.13
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.