Low

ITC INDUSTRIAL TIMER COMPANY  H-15S  ELECTROMECHANICAL HOUR METER

ITC INDUSTRIAL TIMER COMPANY H-15S
ITC INDUSTRIAL TIMER COMPANY H-15S
ITC INDUSTRIAL TIMER COMPANY H-15S
Manufacturer Part No:
H-15S
Order Code:
1186980
Technical Datasheet:
See all Technical Docs
ITC INDUSTRIAL TIMER COMPANY H-15S
ITC INDUSTRIAL TIMER COMPANY H-15S
ITC INDUSTRIAL TIMER COMPANY H-15S

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
-
Supply Voltage Max:
120VAC
Time Min:
0.25s
Time Max:
15s
Panel Cutout Height:
-
Panel Cutout Width:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.474005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.