2013/06/19

Spotted an Error? Print Page Share this page

IST INNOVATIVE SENSOR TECHNOLOGY - FS1L.A.1L.195 - FLOW SENSOR, FLUIDS, MOULDED

IST INNOVATIVE SENSOR TECHNOLOGYFS1L.A.1L.195
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
IST INNOVATIVE SENSOR TECHNOLOGY
Order Code:
1266955
Manufacturer Part No:
FS1L.A.1L.195

Technical Data Sheet (140.24KB) EN
Technical Data Sheet (140.24KB) EN

Product Information
  • FLOW SENSOR, FLUIDS, MOULDED
  • Supply Voltage DC Min: 0V
  • Supply Voltage DC Max: 10V
  • Accuracy %: 3%
  • SVHC: No SVHC (19-Dec-2012)
  • Accuracy: ± 3%
  • Connection Size: 6mm
  • External Diameter: 6mm
  • External Length / Height: 14mm
  • Flow Measuring Range: 0.01m/s to 10m/s
  • Lead Length: 176mm
  • Measuring Range: 0.01m/s to 10m/s
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -30°C
  • Percentage Accuracy +: 3%
  • Percentage Accuracy -: 3%
  • Response Time: 100ms
  • Supply Voltage Max: 10V
  • Supply Voltage Min: 0V
  • Supply Voltage Range DC: 0V to 10V
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

2608 / UK1

Availability

13 in stock for next working day delivery (UK stock)
35 in stock for next working day delivery (EU stock)
see cut-off times
13 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
35 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £27.24  

  1. Qty

Price

Qty List Price
1  - 9 £27.24
10  - 24 £24.54
25+  £22.82
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(IST INNOVATIVE SENSOR TECHNOLOGY) OR (Liquid) OR (FS1L.A.1L.195)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Why Choose Farnell?

  • Over 500,000 products
  • Free next day delivery
  • Over 3,000 leading manufacturers
  • The first for new technologies
  • Free technical support
  • 9/10 customers would recommend us
Learn More
Live Tech Support