Low

INFINEON  PVA3055NPBF  MOSFET Relay, 300 V, 50 mA, 160 ohm, SPST-NO

INFINEON PVA3055NPBF

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
50mA
Relay Terminals:
Through Hole
Load Voltage Max:
300V
On State Resistance Max:
160ohm
Isolation Voltage:
4kV
Forward Current If:
25mA
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.05

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.