Low

INFINEON  IRF7425PBF  P CHANNEL MOSFET, -20V, 15A, SOIC

INFINEON IRF7425PBF
Technical Data Sheet (192.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-15A
Drain Source Voltage Vds:
-20V
On Resistance Rds(on):
0.0082ohm
Rds(on) Test Voltage Vgs:
-4.5V
Threshold Voltage Vgs:
-1.2V
Power Dissipation Pd:
2.5W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000168

Alternatives

MOSFET Transistor, P Channel, 15 A, -20 V, 8.2 mohm, 4.5 V, 1.2 V

INFINEON

Cut Tape
3,825 in stock

Price for: Each (Supplied on Cut Tape)

1+ £1.07 25+ £0.958 100+ £0.749 250+ £0.62 more…

Buy

MOSFET Transistor, P Channel, -18.6 A, -20 V, 0.006 ohm, -10 V, -600 mV

VISHAY

Cut Tape
1,492 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.716 25+ £0.625 100+ £0.473 250+ £0.428 more…

Buy