INTERNATIONAL RECTIFIER  AUIRFS3004  MOSFET Transistor, N Channel, 195 A, 40 V, 0.0014 ohm, 10 V, 2 V

INTERNATIONAL RECTIFIER AUIRFS3004

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 195A
  • Drain Source Voltage Vds: 40V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.0014ohm
  • Operating Temperature Max: 175°C
  • Power Dissipation Pd: 380W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs: 2V
  • Transistor Case Style: TO-263AB
  • Transistor Polarity: N Channel

Availability

Availability: No Longer Stocked

Price

Quantity List Price
1 - 24 £1.60
25 - 99 £1.52
100 - 499 £1.43
500 - 999 £1.35
1000 - 1999 £1.27
2000+ £1.19
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • Country of Origin: Mexico

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85412900
  • Weight (kg): .00033
Back to top

Similar Products


Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought