Infineon Logo

Infineon XMC Digital Power Explorer Kit

An excellent entry point into digital power control, featuring synchronous buck power board, two different control card options, on board restive load and full software support.

  • Developed for analog power supply designers and embedded software programmers.
  • Quick learning curve in digital power control.
  • Complete out-of-the-box solution with hardware, software and load.
  • Best in class passive and electromechanical components.
  • Cutting edge Infineon Microcontroller, MOSFETs and Gate Driver.
XMC Digital Power Explorer Kit

Product Description

Designed to help analog power supply designers and embedded software programmers to accelerate their understanding of digital power control, the XMC Digital Power Explorer Kit includes an XMC control card, synchronous buck power board, DAVE™v4 IDE and digital power APPs.

The kit’s power board features synchronous buck converter with on-board restive load banks that can be switched between 10%, 55% and 100% of maximum load to test the transient response and quality of control loop under different load conditions.

Multiple test points are also provided, in addition to PMBus™ for easy integration in more complex power management systems.

On Board restive load

Switch between 10%, 55% and 100% of the maximum load.

2 different control card options

XMC1300 and XMC4200 with isolated on-board debugger.

Voltage and current mode control

Available with slope compensation