Low

BST010 - 

CONTACT BLOCK, 1NO, 3A, SCREW

BST010 - CONTACT BLOCK, 1NO, 3A, SCREW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEC IDEC
Manufacturer Part No:
BST010
Order Code:
1169878
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Screw
:
1 Pole
:
10A
:
440V
:
Idec TWTD Series Oiltight Switches and Pilot Devices
:
220V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

SCHNEIDER ELECTRIC

CONTACT BLOCK, 1NO, 10A, SCREW/CLAMP

458 in stock

Each

1+ £17.92 10+ £17.03 25+ £16.96 50+ £16.89 100+ £16.81 250+ £16.73 More Less

EATON CUTLER HAMMER

CONTACT BLOCK, SPST-NO, SCREW

35 in stock

Each

1+ £15.23 5+ £14.47

Related Searches

 

370 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times

252 will be available for delivery on 26-Jun-2018

118 will be available for delivery on 03-Jul-2018

More stock available week commencing 13/08/18
£6.60 £ 6.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.60
5 + £6.28
10 + £5.82
25 + £5.34
50 + £5.00
100 + £4.66
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.