Honeywell

Honeywell TBF Series Basic Force Sensors, Compensated/Unamplified

A series of small flush diaphragm pressure sensors designed for applications where media compatibility and low trapped volume are a priority.

  • Cost-effective sensor with multiple options
  • Compensated/Unamplified
  • Stable offset voltage
  • Low power consumption suitable for use in battery operated applications
  • RoHS2 compliant
Honeywell TBF Series Basic Force Sensors, Compensated/Unamplified

Product Description

TBF Series Force Sensors from Honeywell are a cost-effective compensated/unamplified sensor solution with many options. A precisely controlled diaphragm height makes these products particularly useful in applications where a flexible membrane applies force to a sensor – such as infusion pumps.

Sensors are internally unamplified to provide infinite resolution and the ability to leverage any algorithm required by making use of the maximum resolution of the bare sensor output. Sensors are internally temperature compensated and calibrated.

TBF Series Force Sensors are commonly used in a variety of medical applications, including advanced drug delivery systems, infusion pumps, kidney dialysis machines, robotics, syringe pumps and wearables.

Wide operating temperature range

0 °C to 50 °C [32 °F to 122 °F].

Low power consumption

Suitable for potential use in a range of battery operated applications.

RoHS2 compliant

All sensors pass the EC directive for restriction of hazardous substances in electrical and electronic equipment.

Product Series
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
TBFLPNS015PGUCV
TBFLPNS015PGUCV - Pressure Sensor, 15 psi, Analogue, Gauge, 5 VDC, Low Profile, 600 µA

2532266

HONEYWELL - Pressure Sensor, 15 psi, Analogue, Gauge, 5 VDC, Low Profile, 600 µA

PRESSURE TRANSDUCER, 15PSI, LOW PROFILE; Operating Pressure Max:15psi; Sensor Output:Analogue; Pressure Measurement Type:Gauge; Voltage Rating:5VDC; Port Style:Low Profile; Supply Current:600µA; Product Range:-; SVHC:No SVHC (07-Jul-2017)

1 in stock

+ Check Stock & Lead Times

1 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

1+ £23.71 5+ £21.35 10+ £18.86 25+ £17.67

Add
Min: 1 Mult: 1
TBFLPNS001BGUCV
TBFLPNS001BGUCV - Pressure Sensor, 1 bar, Analogue, Gauge, 5 VDC, Low Profile, 600 µA

2532265

HONEYWELL - Pressure Sensor, 1 bar, Analogue, Gauge, 5 VDC, Low Profile, 600 µA

PRESSURE TRANSDUCER, 1BAR, LOW PROFILE; Operating Pressure Max:1bar; Sensor Output:Analogue; Pressure Measurement Type:Gauge; Voltage Rating:5VDC; Port Style:Low Profile; Supply Current:600µA; Product Range:-; SVHC:No SVHC (07-Jul-2017)

14 in stock

+ Check Stock & Lead Times

14 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

1+ £23.71 5+ £21.35 10+ £18.86 25+ £17.67

Add
Min: 1 Mult: 1
TBFLPNS060PGUCV
TBFLPNS060PGUCV - Pressure Sensor, 60 psi, Analogue, Gauge, 5 VDC, Low Profile, 600 µA

2532268

HONEYWELL - Pressure Sensor, 60 psi, Analogue, Gauge, 5 VDC, Low Profile, 600 µA

PRESSURE TRANSDUCER, 60PSI, LOW PROFILE; Operating Pressure Max:60psi; Sensor Output:Analogue; Pressure Measurement Type:Gauge; Voltage Rating:5VDC; Port Style:Low Profile; Supply Current:600µA; Product Range:-; SVHC:No SVHC (07-Jul-2017)

9 in stock

+ Check Stock & Lead Times

3 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

6 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

1+ £23.71 5+ £21.35 10+ £18.86 25+ £17.67

Add
Min: 1 Mult: 1
TBFLPNS100PGUCV
TBFLPNS100PGUCV - Pressure Sensor, 100 psi, Analogue, Gauge, 5 VDC, Low Profile, 600 µA

2532269

HONEYWELL - Pressure Sensor, 100 psi, Analogue, Gauge, 5 VDC, Low Profile, 600 µA

PRESSURE TRANSDUCER, 100PSI, LOW PROFILE; Operating Pressure Max:100psi; Sensor Output:Analogue; Pressure Measurement Type:Gauge; Voltage Rating:5VDC; Port Style:Low Profile; Supply Current:600µA; Product Range:-; SVHC:No SVHC (07-Jul-2017)

23 in stock

+ Check Stock & Lead Times

23 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

1+ £23.71 5+ £21.35 10+ £18.86 25+ £17.67

Add
Min: 1 Mult: 1
TBFLPNS150PGUCV
TBFLPNS150PGUCV - Pressure Sensor, 150 psi, Analogue, Gauge, 5 VDC, Low Profile, 600 µA

2532270

HONEYWELL - Pressure Sensor, 150 psi, Analogue, Gauge, 5 VDC, Low Profile, 600 µA

PRESSURE TRANSDUCER, 150PSI, LOW PROFILE; Operating Pressure Max:150psi; Sensor Output:Analogue; Pressure Measurement Type:Gauge; Voltage Rating:5VDC; Port Style:Low Profile; Supply Current:600µA; Product Range:-; SVHC:No SVHC (07-Jul-2017)

24 in stock

+ Check Stock & Lead Times

24 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

1+ £23.71 5+ £21.35 10+ £18.86 25+ £17.67

Add
Min: 1 Mult: 1
TBFLPNS030PGUCV
TBFLPNS030PGUCV - Pressure Sensor, 30 psi, Analogue, Gauge, 5 VDC, Low Profile, 600 µA

2532267

HONEYWELL - Pressure Sensor, 30 psi, Analogue, Gauge, 5 VDC, Low Profile, 600 µA

PRESSURE TRANSDUCER, 30PSI, LOW PROFILE; Operating Pressure Max:30psi; Sensor Output:Analogue; Pressure Measurement Type:Gauge; Voltage Rating:5VDC; Port Style:Low Profile; Supply Current:600µA; Product Range:-; SVHC:No SVHC (07-Jul-2017)

14 in stock

+ Check Stock & Lead Times

14 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

1+ £23.71 5+ £21.35 10+ £18.86 25+ £17.67

Add
Min: 1 Mult: 1