Low

HONEYWELL  WGLA1A00BD  Limit Switch, WGL Series

HONEYWELL WGLA1A00BD
Technical Data Sheet (2.25MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Limit Switch Actuator:
-
Contact Configuration:
-
Contact Current AC Max:
-
Contact Voltage AC Max:
-
Operating Force Max:
-
Product Range:
WGL Series
Contact Current DC Max:
-
Contact Voltage DC Max:
3.6V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85269120
Weight (kg):
.51

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.