Low

HONEYWELL  SLF04N6000B6A  LINEAR POSITION TRANSDUCER

HONEYWELL SLF04N6000B6A
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SLF04N6000B6A
Order Code:
6353745
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage DC Min:
-
Supply Voltage DC Max:
-
Sensor Housing:
Rectangular
No. of Pins:
-
Output Current:
-
Operating Magnetic Force Min:
20G
Product Range:
SLF Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90318038
Weight (kg):
.294836

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.