Low

HONEYWELL  RTY360LVNAA  SENSOR, HALL EFFECT, 360DEG, 5VDC

HONEYWELL RTY360LVNAA
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
RTY360LVNAA
Order Code:
2364810
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage DC Min:
4.5V
Supply Voltage DC Max:
5.5V
Sensor Terminals:
Connector
Sensor Housing:
Flange Mount
Output Configuration:
Ratiometric
Output Voltage Min:
500mV
Switching Speed:
4ms
Product Range:
RTY Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
90303310
Weight (kg):
.071668

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.