Low

HONEYWELL  BAF13CN18X1  LIMIT SW, WOBBLE COIL SPRING LEVER, SPDT

HONEYWELL BAF13CN18X1
HONEYWELL BAF13CN18X1
HONEYWELL BAF13CN18X1
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
BAF13CN18X1
Order Code:
1383117
Technical Datasheet:
See all Technical Docs
HONEYWELL BAF13CN18X1
HONEYWELL BAF13CN18X1
HONEYWELL BAF13CN18X1

Image is for illustrative purposes only. Please refer to product description.

Product Information

Limit Switch Actuator:
Wobble Coil Spring
Contact Configuration:
SPDT-1NO, SPDT-NC
Contact Current AC Max:
20A
Contact Voltage AC Max:
480V
Operating Force Max:
6.67N
Product Range:
-
Contact Current DC Max:
500mA
Contact Voltage DC Max:
250V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.498952

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.