HONEYWELL  BA-2RV-A2  Microswitch, SPDT, Screw, 20 A, 480 VAC, 250 VDC

HONEYWELL BA-2RV-A2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 1796443
  • Manufacturer Part No BA-2RV-A2

Product Overview


The BA-2RV-A2 is a single-pole double-throw (SPDT) premium large Standard Basic Microswitch with a roller lever actuator, screw termination and ON/OFF function. Accurate, reliable and repeatable, MICRO SWITCH™ BA series features precise operating characteristics and enhanced life. This premium switch offers precision operation and sensitive differential travel. The engineered design configured options with BA switch provides a wide variety of operating and interface characteristics.
  • Low operating force and differential travel
  • Long mechanical life up to 20000000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Easy installation
  • Tight hysteresis/differential travel
  • Enhanced performance

Applications

Industrial; Aerospace, Defence, Military; Logistics; Consumer Electronics; Test & Measurement; Medical; HVAC
Back to top

Product Information


  • Product Range -
  • Contact Configuration SPDT
  • Switch Terminals Screw
  • Contact Current Max 20A
  • Contact Voltage AC Nom 480VAC
  • Contact Voltage DC Nom 250VDC
  • Microswitch Actuator Roller Lever
  • Microswitch Type Standard
  • Operating Force Max 0.72N
  • SVHC To Be Advised

Availability

Availability: No Longer Stocked

 
 
Low

Legislation and Environmental


  • Country of Origin: Mexico

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85365005
  • Weight (kg): .03334
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought