Low

HONEYWELL  26PCCFG6G  PRESSURE SENSOR, 15PSI DUAL AXIAL BARBED

HONEYWELL 26PCCFG6G
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
26PCCFG6G
Order Code:
9566643
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
Voltage
Operating Pressure Max:
15psi
Pressure Measurement Type:
Vacuum Gauge
Voltage Rating:
16VDC
Port Style:
Dual Axial Barbed
Supply Current:
-
Product Range:
26PC Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.003811

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.