Low

HONEYWELL  163PC01D36  Pressure Sensor, Voltage, 5 psi, Differential, 8 V, Straight, 20 mA

HONEYWELL 163PC01D36
Technical Data Sheet (167.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
Voltage
Operating Pressure Max:
5psi
Pressure Measurement Type:
Differential
Voltage Rating:
8V
Port Style:
Straight
Supply Current:
20mA
Product Range:
-
Output:
Voltage
Depth:
33.7 mm
Operating Pressure Min:
-5 Inch-H2O
Hysteresis:
0.25 %
SVHC:
To Be Advised
External Depth:
33.7 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90329000
Weight (kg):
.05

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.