Honeywell

Honeywell FSA Series Force Sensors, Compensated/Amplified

The FSA Series from Honeywell offers a selection of compensated, amplified force sensors with analog and digital outputs, a variety of force sensing ranges and enhanced accuracy and durability. They are suitable for a range of medical and industrial applications.

  • Wide variety of force ranges
  • Total Error Band ±5 %FSS
  • Accuracy ±3 %FSS
  • Fully calibrated and temperature compensated over a temperature range of 5 °C to 50 °C [41 °F to 122 °F]
  • Ratiometric analog or SPI- or I2C-compatible digital output
Honeywell FSA Series Force Sensors, Compensated/Amplified

Product Description

Honeywell’s FSA Sensor Series utilize an on-board Application Specific Integrated Circuit (ASIC) to provide fully calibrated temperature compensation for sensor offset, temperature effects, sensitivity and nonlinearity.

A piezoresistive-based force sensor series, they offer digital output and radiometric analog to read force over the specified full scale force span and temperature range, with direct mechanical couplings for quick and simple interface with the sensor, repeatable performance and a reliable mechanical interface to the application.

Due to their highly flexible design, the Honeywell series provides multiple standard configurations over a wide operating temperature range, making them suitable for an extensive variety of medical and industrial applications, including ambulatory non-invasive pump pressure, infusion pumps, kidney dialysis machines, load and compression sensing and variable tension control.

Wide variety of force ranges

Newton (N): 2,5,7.5,10,15,20,25
Pound (lb): 1,1.5,2,3,5
Gram (g): 200,500,750
Kilogram (kg) 1,2

Low Power Consumption

13 mW (analog) or 20 mW (digital).

Tested & Certified

All products are REACH and RoHS compliant and designed and manufactured according to ISO 9001 standards.

Product Series
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
FSAGPNXX003LCAC5..
FSAGPNXX003LCAC5.. - Force Sensor, FSA Series, 3 lb, Analogue Output, 5 Vdc, 3%

2532258

HONEYWELL - Force Sensor, FSA Series, 3 lb, Analogue Output, 5 Vdc, 3%

FORCE SENSOR, ANALOGUE, 3LB, 5VDC; Load Capacity:-; Supply Voltage:5VDC; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Cell Output mV / V:-; Product Range:-; SVHC:No SVHC (07-Jul-2017)

72 in stock

+ Check Stock & Lead Times

3 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

69 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 21/05/18

Each

1+ £121.00 5+ £99.96 10+ £89.62

Add
Min: 1 Mult: 1
FSAGPDXX1.5LC5B5
FSAGPDXX1.5LC5B5 - Force Sensor, FSA Series, 1.5 lb, Diagnostics, Analogue Output, 5 Vdc, 3%

2532264

HONEYWELL - Force Sensor, FSA Series, 1.5 lb, Diagnostics, Analogue Output, 5 Vdc, 3%

FORCE SENSOR, I2C, 1.5LB, 5VDC; Load Capacity:-; Supply Voltage:5VDC; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Cell Output mV / V:-; Product Range:-; SVHC:No SVHC (07-Jul-2017)

27 in stock

+ Check Stock & Lead Times

27 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 21/05/18

Each

1+ £121.00 5+ £99.96 10+ £89.62

Add
Min: 1 Mult: 1
FSAGPNXX010WC2C3
FSAGPNXX010WC2C3 - Force Sensor, FSA Series, 10 N, I2C Output, 3.3 Vdc, 3%

2532259

HONEYWELL - Force Sensor, FSA Series, 10 N, I2C Output, 3.3 Vdc, 3%

FORCE SENSOR, I2C, 10N, 3.3VDC; Load Capacity:-; Supply Voltage:3.3VDC; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Cell Output mV / V:-; Product Range:-; SVHC:No SVHC (07-Jul-2017)

27 in stock

+ Check Stock & Lead Times

2 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

25 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 21/05/18

Each

1+ £120.00 5+ £99.08 10+ £88.83

Add
Min: 1 Mult: 1
FSAGPDXX001RCAB5
FSAGPDXX001RCAB5 - Force Sensor, FSA Series, 1 kg, Diagnostics, Analogue Output, 5 Vdc, 3%

2532256

HONEYWELL - Force Sensor, FSA Series, 1 kg, Diagnostics, Analogue Output, 5 Vdc, 3%

FORCE SENSOR, ANALOGUE, 1KG, 5VDC; Load Capacity:-; Supply Voltage:5VDC; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Cell Output mV / V:-; Product Range:-; SVHC:No SVHC (07-Jul-2017)

17 in stock

+ Check Stock & Lead Times

4 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

13 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 21/05/18

Each

1+ £121.00 5+ £99.96 10+ £89.62

Add
Min: 1 Mult: 1
FSAGPDXX010WCAA5
FSAGPDXX010WCAA5 - Force Sensor, FSA Series, 10 N, Diagnostics, I2C Output, 5 Vdc, 3%

2532255

HONEYWELL - Force Sensor, FSA Series, 10 N, Diagnostics, I2C Output, 5 Vdc, 3%

FORCE SENSOR, ANALOGUE, 10N, 5VDC; Load Capacity:-; Supply Voltage:5VDC; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Cell Output mV / V:-; Product Range:-; SVHC:No SVHC (07-Jul-2017)

12 in stock

+ Check Stock & Lead Times

12 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 25 will be available for delivery on 13-Apr-2018
  • More stock available week commencing 21/05/18

    Each

    1+ £81.12 5+ £75.92 10+ £75.85

    Add
    Min: 1 Mult: 1
    FSAGPNXX001RC4C5
    FSAGPNXX001RC4C5 - Force Sensor, FSA Series, 1 kg, I2C Output, 5 Vdc, 3%

    2532260

    HONEYWELL - Force Sensor, FSA Series, 1 kg, I2C Output, 5 Vdc, 3%

    FORCE SENSOR, I2C, 1KG, 5VDC; Load Capacity:-; Supply Voltage:5VDC; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Cell Output mV / V:-; Product Range:-; SVHC:No SVHC (07-Jul-2017)

    6 in stock

    + Check Stock & Lead Times

    6 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 21/05/18

    Each

    1+ £150.00 5+ £124.00 10+ £111.00

    Add
    Min: 1 Mult: 1
    FSAGPNXX1.5LCAC5..
    FSAGPNXX1.5LCAC5.. - Force Sensor, FSA Series, 1.5 lb, Analogue Output, 5 Vdc, 3%

    2532257

    HONEYWELL - Force Sensor, FSA Series, 1.5 lb, Analogue Output, 5 Vdc, 3%

    FORCE SENSOR, ANALOGUE, 1.5LB, 5VDC; Load Capacity:-; Supply Voltage:5VDC; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Cell Output mV / V:-; Product Range:-; SVHC:No SVHC (07-Jul-2017)

    9 in stock

    + Check Stock & Lead Times

    3 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    6 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 14/05/18

    Each

    1+ £81.12 5+ £80.14 10+ £79.17

    Add
    Min: 1 Mult: 1
    FSAGPDXX005LCSB5
    FSAGPDXX005LCSB5 - Force Sensor, FSA Series, 5 lb, Diagnostics, SPI Output, 5 Vdc, 3%

    2532261

    HONEYWELL - Force Sensor, FSA Series, 5 lb, Diagnostics, SPI Output, 5 Vdc, 3%

    FORCE SENSOR, SPI, 5LB, 5VDC; Load Capacity:-; Supply Voltage:5VDC; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Cell Output mV / V:-; Product Range:-; SVHC:No SVHC (07-Jul-2017)

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times

    Awaiting Delivery (Available for backorder to lead times shown)
    Please note that this product is not yet in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Item coming soon' link

    Each

    1+ £81.12 5+ £80.14 10+ £79.17

    Add
    Min: 1 Mult: 1