Honeywell Logo

Honeywell High Sensitivity Bipolar Latching Digital Hall-Effect Sensor ICs

Hall-Effect Bipolar Latching Sensor ICs ideal for brushless dc motor manufacturers who need sensitivity, reliability & consistency.

  • Fastest response time in its class
  • No chopper stabilization
  • High sensitivity
  • Bipolar latching magnetics
  • Small, leaded, flat TO-92-style package
Atmel SAM4L Xplained Pro Starter Kits

Product Description

Ideal for brushless dc motor brushless dc motor manufacture offer a compact, highly sensitive and reliable Hall-Effect Bipolar Latching Sensor ICs. Available in both a miniature surface mounting package and a leaded flat TO-92-style these Hall-effect devices are also available on taped reels for easy assembly. Combined with the small size and amazing sensitivity designers can make use of wider air gaps and, stunningly compact PCB layouts and designs.

Accurate speed sensing & revolutions per minute (RPM) measurements are made possible with bipolar latching magnetics with typical operation possible with as little as 30 Gauss at 25°C and a maximum 55 Gauss between -40° & 150°C. Added to no chopper stabilization for clean signal output & faster latch reponses provides a device of extraordinary sensitivity.

Extraordinary Sensitivity

Hall-Effect Bipolar Latching Sensor ICs capable or operation at 30 Gauss.

Reverse Polarity Protection

Offering reverse polarity protection, stable output between -40° and 150°C, accepting any DC supply from 3Vdc-24Vdc.

Compact & Easy to Mount

Available in 2 package styles and in taped reels these small sensitive devices allow for automated component placement and compact designs.

Product Series
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
SS460S
SS460S - Hall Effect Sensor, Latching, 20 mA, TO-92, 3 Pins, 3 V, 24 V

2301768

HONEYWELL - Hall Effect Sensor, Latching, 20 mA, TO-92, 3 Pins, 3 V, 24 V

SENSOR, HALL EFFECT, BIPOLAR, TO-92; Hall Effect Type:Latching; Output Current:20mA; Sensor Case Style:TO-92; No. of Pins:3Pins; Supply Voltage Min:3V; Supply Voltage Max:24V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Rang

2,751 in stock

+ Check Stock & Lead Times

2,751 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 15/10/18

Each

1+ £0.509 50+ £0.462 100+ £0.416 500+ £0.368 1000+ £0.364

Add
Min: 1 Mult: 1