Low

HOFFMAN ENCLOSURES  C-SD36368  ENCLOSURE, WALL MOUNT, STEEL, GREY

HOFFMAN ENCLOSURES C-SD36368
HOFFMAN ENCLOSURES C-SD36368
Manufacturer Part No:
C-SD36368
Order Code:
2420657
Technical Datasheet:
See all Technical Docs
HOFFMAN ENCLOSURES C-SD36368
HOFFMAN ENCLOSURES C-SD36368

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Wall Mount
Enclosure Material:
Steel
IP Rating:
IP66
NEMA Rating:
NEMA 4, 12, 13
External Height - Metric:
914mm
External Width - Metric:
914mm
External Depth - Metric:
223mm
Body Colour:
Grey
External Height - Imperial:
36"
External Width - Imperial:
36"
External Depth - Imperial:
8.8"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73102990
Weight (kg):
42.43356

Associated Products