Low

HOFFMAN ENCLOSURES  AHE24X24X6  PULL BOX, STEEL, GREY

HOFFMAN ENCLOSURES AHE24X24X6
HOFFMAN ENCLOSURES AHE24X24X6
HOFFMAN ENCLOSURES AHE24X24X6
Manufacturer Part No:
AHE24X24X6
Order Code:
2420647
Technical Datasheet:
See all Technical Docs
HOFFMAN ENCLOSURES AHE24X24X6
HOFFMAN ENCLOSURES AHE24X24X6
HOFFMAN ENCLOSURES AHE24X24X6

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Multipurpose
Enclosure Material:
Steel
IP Rating:
IP30
NEMA Rating:
NEMA 1
External Height - Metric:
610mm
External Width - Metric:
610mm
External Depth - Metric:
152mm
Body Colour:
Grey
External Height - Imperial:
24"
External Width - Imperial:
24"
External Depth - Imperial:
6"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73102990
Weight (kg):
16.64684

Associated Products