Low

HOFFMAN ENCLOSURES  A8066CHFL  ENCLOSURE, JUNCTION BOX, STEEL, GREY

HOFFMAN ENCLOSURES A8066CHFL
HOFFMAN ENCLOSURES A8066CHFL
Manufacturer Part No:
A8066CHFL
Order Code:
2420684
Technical Datasheet:
See all Technical Docs
HOFFMAN ENCLOSURES A8066CHFL
HOFFMAN ENCLOSURES A8066CHFL

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Junction Box
Enclosure Material:
Steel
IP Rating:
IP66
NEMA Rating:
NEMA 4, 12
External Height - Metric:
203mm
External Width - Metric:
152mm
External Depth - Metric:
152mm
Body Colour:
Grey
External Height - Imperial:
8"
External Width - Imperial:
6"
External Depth - Imperial:
6"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Canada

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73102990
Weight (kg):
3.095768

Alternatives

Associated Products