Low

GDMF 2016 DFAA - 

Rectangular Power Connector, Valve, M16, 24V LED, 2P+E, 3 Contacts, Cable Mount, Screw

GDMF 2016 DFAA - Rectangular Power Connector, Valve, M16, 24V LED, 2P+E, 3 Contacts, Cable Mount, Screw
GDMF 2016 DFAA - Rectangular Power Connector, Valve, M16, 24V LED, 2P+E, 3 Contacts, Cable Mount, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GDMF 2016 DFAA
Order Code:
2069649
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The GDMF 2016 DFAA is a 2+PE rectangular Power Connector with M16 connection, NBR seal and a steel recessed head centre screw. The new generation of Hirschmann™ GDMF field attachable rectangular valve connector is a strong addition to our already broad product portfolio. The proven technology is now brought to market in an extremely flat and ergonomic design, which meets the ever growing demand for highly compact rectangular connectors. With a height of just 26mm, the rectangular connector in protection class IP65/IP67 has a perfect fit in any given application. To guarantee the highest requirements of resistance to vibration and shock, the new GDMF range also features the patented combi-contact known from the proven GDM series. The contact is designed for a wide range of cable gauges up to 1.5mm² with diameter from 4.5 to 8mm (in UL approved version from 4 to 6.7mm). The Hirschmann™ GDMF valve connector is compatible with all appliance connectors according to EN 175301-803
  • 120V yellow LED and suppression diode
  • Flat design
  • Non-slip surfaces on both sides
  • Electronic inserts with function display or protective circuitry
  • Patented combi-contact
  • Captive seal
  • UL version with strain relief
  • Space-saving and application-tailored design
  • Time-saving ease of handling during assembly and disassembly
  • Flexible use for optimum safety and monitoring of applications

Applications

Automation & Process Control, Aerospace, Defence, Military

Product Information

:
3Contacts
:
-
:
Cable Mount
:
Screw
:
-
:
-
:
Socket
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

29 In stock

1 in stock for next day delivery (Liege stock)

28 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/06/18
£7.86 £ 7.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.86
5 + £7.32
10 + £7.16
25 + £6.87
50 + £6.57
75 + £6.44
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.