Low

HIRSCHMANN  GDMF 2016 DEAA  Rectangular Power Connector, Valve, M16, 250V LED, 2P+E, Screw, 3 Contacts, Socket

HIRSCHMANN GDMF 2016 DEAA
Technical Data Sheet (1.71MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Termination Type:
Screw
Gender:
-
No. of Contacts:
3Contacts
Pitch Spacing:
-
Contact Gender:
Socket
Connector Mounting:
Cable Mount
Contact Material:
-
Contact Plating:
-
Connector Shell Size:
-
No. of Rows:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.027

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.