Low

HIMEL  PLM64/250  Non Metallic Enclosure, Wall Mount, PET (Polyester), IP66, 647 mm, 436 mm

HIMEL PLM64/250
Technical Data Sheet (1.53MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Wall Mount
Enclosure Material:
PET (Polyester)
IP Rating:
IP66
NEMA Rating:
-
External Height - Metric:
647mm
External Width - Metric:
436mm
External Depth - Metric:
250mm
Body Colour:
Grey
External Height - Imperial:
25.47"
External Width - Imperial:
17.17"
External Depth - Imperial:
9.84"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Spain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73102990
Weight (kg):
8.4