Low

R40-1001002 - 

Standoff, Nickel Plated, Brass, M4, Hex Female, 10 mm, R40 Series

R40-1001002 - Standoff, Nickel Plated, Brass, M4, Hex Female, 10 mm, R40 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
R40-1001002
Order Code:
957082
Product Range
R40 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Brass
:
M4
:
-
:
Hex Female
:
10mm
:
R40 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R40-100 series spacers from Harwin are hexagonal metric female spacers. These spacers are used in any electronic equipments or PCB boards for isolation while mounting on panel.
  • Base material is brass with Nickel plating
  • Thread size is M4 and standard length available from 5mm to 60mm

Related Searches

 

249 In stock

249 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

100 will be available for delivery on 17-Feb-2018

100 will be available for delivery on 07-Mar-2018

More stock available week commencing 16/04/18
£8.26 £ 8.26
Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.26
4 + £7.81
10 + £7.06
20 + £6.19
30 + £5.43
40 + £5.11
50 + £4.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.