Low

HARWIN  M20-7831042.  CONNECTOR

HARWIN M20-7831042.
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M20-7831042.
Order Code:
2067750
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
20Contacts
Gender:
Product Range:
M20 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Contact Material:
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000631

Alternatives

BOARD-BOARD CONNECTOR RECEPTACLE, 20 POSITION, 2ROW

AMPHENOL FCI

409:  in stock

Price for: Each

1+ £2.455 10+ £2.236 50+ £1.954 100+ £1.808 more…

Buy

BOARD-BOARD CONNECTOR RECEPTACLE, 20 POSITION, 2ROW

AMPHENOL FCI

551:  in stock

Price for: Each

1+ £2.88 10+ £2.75 50+ £2.42 100+ £2.29 more…

Buy

Board-To-Board Connector, 2.54 mm, 20 Contacts, Receptacle, SSW Series, Through Hole, 2 Rows

SAMTEC

455 in stock

Price for: Each

1+ £1.97 10+ £1.77 25+ £1.61 100+ £1.45 more…

Buy

Board-To-Board Connector, Dual, 2.54 mm, 20 Contacts, Receptacle, SSQ Series, Through Hole, 2 Rows

SAMTEC

172 in stock

Price for: Each

1+ £4.01 5+ £3.80 10+ £3.59 25+ £3.44 more…

Buy

Board-To-Board Connector, Dual, 2.54 mm, 20 Contacts, Receptacle, SSW Series, Through Hole, 2 Rows

SAMTEC

383 in stock

Price for: Each

1+ £3.65 5+ £3.46 10+ £3.26 25+ £3.12 more…

Buy

Board-To-Board Connector, Dual, 2.54 mm, 20 Contacts, Receptacle, SSW Series, Through Hole, 2 Rows

SAMTEC

153 in stock

Price for: Each

1+ £3.76 5+ £3.57 10+ £3.37 25+ £3.22 more…

Buy
M20-7831042

Board-To-Board Connector, 2.54 mm, 20 Contacts, Receptacle, M20 Series, Through Hole, 2 Rows

HARWIN

50 in stock

Price for: Each

1+ £2.54 5+ £1.83 10+ £1.76 25+ £1.59 more…

Buy
87606-310LF

Board-To-Board Connector, 2.54 mm, 20 Contacts, Receptacle, 87606 Series, Through Hole, 2 Rows

AMPHENOL FCI

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £1.56 10+ £1.33 25+ £1.11 50+ £1.07 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.