Low

HARWIN  M20-6153205  Board-To-Board Connector, PC104, 2.54 mm, 64 Contacts, Plug, Press Fit, 2 Rows

HARWIN M20-6153205
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M20-6153205
Order Code:
4861413
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
64Contacts
Gender:
Plug
Product Range:
-
Contact Termination Type:
Press Fit
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.012

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.