Low

15 11 012 2601000 - 

Board-To-Board Connector, 1.75mm Height, 1.27 mm, 12 Contacts, Header, har-flex Series

15 11 012 2601000 - Board-To-Board Connector, 1.75mm Height, 1.27 mm, 12 Contacts, Header, har-flex Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
15 11 012 2601000
Order Code:
2066977
Product Range
har-flex Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The har-flex series space-saving rugged and flexible PCB Connector for the widest range of board-to-board and board-to-cable applications. In addition to straight connector models, the product family also includes compatible insulation displacement connectors, along with angled models. In order to offer PCB designers the greatest possible flexibility for using increasingly size-conscious and PCB resources, HARTING has a flexible solution on hand in the har-flex. Based on a 1.27mm grid, the har-flex product family offers customers all even-numbered models from 6 to 100 pins. For mezzanine applications, the series has straight models in four different stack heights that allow parallel PCB distances between 8 and 13.8mm to be bridged.

Applications

Industrial

Product Information

:
1.27mm
:
12Contacts
:
Header
:
har-flex Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Reel in 280/reel:2524014 Check stock

No Longer Stocked

Also available on  Reel  in 280/reel: 2524014

280  In stock

 
Check stock location (important)

280 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
Quantity List Price
280 + £2.27
560 + £2.11
840 + £1.95
No longer stocked:: true No Longer Manufactured::
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.