Arting Logo

Harting compact Han-Yellock® 10 Connectors

The smaller size Han-Yellock® 10 gives reliable power supply connections and high speed data transmission, with high flexibility, easy handling and optimum reliability – even in harsh environments. Special features include the internal locking system and the existing availability of 27 proven contact inserts.

  • Compatible with all inserts size Han® 3 A
  • High robustness via an internal locking mechanism
  • Optimal EMC properties
  • High quality industrial design
  • With entry for M20 or M25 cable glands
Harting Connectors

Product Description

HARTING is introducing a new, compact connector in the form of the Han-Yellock® 10. Based on the established Han-Yellock® 30 and 60 sizes, functionalities have been adapted to meet the requirements of compact units and systems.

The versatile new Han-Yellock® 10 is available with 27 different contact inserts, meeting all needs from energy supply to data transmission. Consequently, one size can reliably transmit power of up to 40 A / 690 V and sensitive data signals, as in Ethernet applications for example. In addition, multi-pole varieties with up to 21 contacts are also available. Contact inserts are also possible for optical data transmission.

The key features are ease of handling and operation. The locking mechanism integrated in the housing locks both housing halves reliably during the connection process. Unlocking is a similarly intuitive process. A brief push on the activation button is all that is required. The robust stainless steel locking mechanism is deactivated, allowing both connector halves to be separated from each other.

Data transmission has a particular need for clear solutions to ensure ideal EMC properties (electromagnetic compatibility). Han-Yellock® from HARTING provides this, thanks to the nesting of both housing halves and the direct electrical connection between the housing and the adjacent surface. Even the use of larger diameter sheathed cabling was addressed by having an M25 cable input.

Small is Beautiful

Compact & elegant design

Neat Solution

Push-button locking mechanism provides significant space savings over traditional lever locking mechanism

Secure Connection

IP65/67 environmental sealing with ideal EMC Properties

Product Series
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
11 20 003 0300
11 20 003 0300 - Heavy Duty Connector Base, Straight, Han-Yellock Series, Bulkhead Mount, 10, 3 Han-Yellock Modules

2382721

HARTING - Heavy Duty Connector Base, Straight, Han-Yellock Series, Bulkhead Mount, 10, 3 Han-Yellock Modules

BULKHEAD HOUSING, HAN-YELLOCK MODULE; Product Range:Han-Yellock Series; Connector Mounting:Bulkhead Mount; Rectangular Shell Size:10; For Use With:3 Han-Yellock Modules; Locking Type:Screw; Connector Body Material:Zinc Body; SVHC:No SVHC (15-Jan-2018)

1 in stock

+ Check Stock & Lead Times

1 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 09/07/18

Each

1+ £7.11 5+ £7.03 10+ £6.94 25+ £6.76 50+ £6.62 75+ £6.49 More Pricing...

Add
Min: 1 Mult: 1
11 20 003 1400
11 20 003 1400 - Heavy Duty Connector Hood, M20 Top Entry, Han-Yellock Series, 180°, Zinc Body

2382716

HARTING - Heavy Duty Connector Hood, M20 Top Entry, Han-Yellock Series, 180°, Zinc Body

HOOD, M20, TOP ENTRY, ZINC; Product Range:Han-Yellock Series; Cable Exit Angle:180°; Connector Body Material:Zinc Body; For Use With:Harting Han 3A Inserts; Locking Type:Pushbutton; Rectangular Shell Size:10; SVHC:No SVHC (15-Jan-2018)

3 in stock

+ Check Stock & Lead Times

2 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

1 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 09/07/18

Each

1+ £15.26 5+ £15.07 10+ £14.88 25+ £14.50 50+ £14.21

Add
Min: 1 Mult: 1
11 20 003 5456
11 20 003 5456 - Dust Cap / Cover, Protection Cover, Han-Yellock 10 Hoods, Rubber Body

2382720

HARTING - Dust Cap / Cover, Protection Cover, Han-Yellock 10 Hoods, Rubber Body

PROTECTION COVER, HOOD; Accessory Type:Protection Cover; For Use With:Han-Yellock 10 Hoods; Connector Body Material:Rubber Body; Product Range:-; SVHC:No SVHC (15-Jan-2018)

8 in stock

+ Check Stock & Lead Times

8 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 09/07/18

Each

1+ £6.58 5+ £6.50 10+ £6.42 25+ £6.25 50+ £6.13 100+ £6.00 More Pricing...

Add
Min: 1 Mult: 1
11 20 003 0800
11 20 003 0800 - Heavy Duty Connector Base, Right Angle, Han-Yellock Series, Bulkhead Mount, 10

2382722

HARTING - Heavy Duty Connector Base, Right Angle, Han-Yellock Series, Bulkhead Mount, 10

ANGLED HOUSING, HAN-YELLOCK MODULE; Product Range:Han-Yellock Series; Connector Mounting:Bulkhead Mount; Rectangular Shell Size:10; For Use With:3 Han-Yellock Modules; Locking Type:Screw; Connector Body Material:Zinc Body; SVHC:No SVHC (15-Jan-2018)

27 in stock

+ Check Stock & Lead Times

27 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 09/07/18

Each

5+ £9.47

Add
Min: 5 Mult: 5
11 20 003 5406
11 20 003 5406 - Dust Cap / Cover, Protection Cover, Han-Yellock 10 Bulkhead Mounting Housings, Rubber Body

2382723

HARTING - Dust Cap / Cover, Protection Cover, Han-Yellock 10 Bulkhead Mounting Housings, Rubber Body

COVER, BULKHEAD MOUNTING HOUSING; Accessory Type:Protection Cover; For Use With:Han-Yellock 10 Bulkhead Mounting Housings; Connector Body Material:Rubber Body; Product Range:-; SVHC:No SVHC (15-Jan-2018)

1 in stock

+ Check Stock & Lead Times

1 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 09/07/18

Each

1+ £4.87 5+ £4.81 10+ £4.75 25+ £4.63 50+ £4.54 100+ £4.44 More Pricing...

Add
Min: 1 Mult: 1
11 20 003 1600
11 20 003 1600 - Heavy Duty Connector Hood, M20 Angled Entry, Han-Yellock Series, 90°, Zinc Body

2382718

HARTING - Heavy Duty Connector Hood, M20 Angled Entry, Han-Yellock Series, 90°, Zinc Body

HOOD, M20, ANGLED ENTRY, ALUMINIUM; Product Range:Han-Yellock Series; Cable Exit Angle:90°; Connector Body Material:Zinc Body; For Use With:Han-Yellock Modules; Locking Type:Pushbutton; Rectangular Shell Size:10; SVHC:No SVHC (15-Jan-2018)

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 09/07/18 Contact me when back in stock

Each

5+ £14.41

Add
Min: 5 Mult: 5
11 20 003 1401
11 20 003 1401 - Heavy Duty Connector Hood, M25 Top Entry, Han-Yellock Series, 180°, Zinc Body, Han-Yellock Modules

2382717

HARTING - Heavy Duty Connector Hood, M25 Top Entry, Han-Yellock Series, 180°, Zinc Body, Han-Yellock Modules

HOOD, M25, TOP ENTRY, ZINC; Product Range:Han-Yellock Series; Cable Exit Angle:180°; Connector Body Material:Zinc Body; For Use With:Han-Yellock Modules; Locking Type:Pushbutton; Rectangular Shell Size:10; SVHC:No SVHC (15-Jan-2018)

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 09/07/18 Contact me when back in stock

Each

5+ £14.89

Add
Min: 5 Mult: 5
11 20 003 1601
11 20 003 1601 - Heavy Duty Connector Hood, M25 Angled Entry, Han-Yellock Series, 90°, Zinc Body

2382719

HARTING - Heavy Duty Connector Hood, M25 Angled Entry, Han-Yellock Series, 90°, Zinc Body

HOOD, M25, ANGLED ENTRY, ALUMINIUM; Product Range:Han-Yellock Series; Cable Exit Angle:90°; Connector Body Material:Zinc Body; For Use With:Han-Yellock Modules; Locking Type:Pushbutton; Rectangular Shell Size:10; SVHC:No SVHC (15-Jan-2018)

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 09/07/18 Contact me when back in stock

Each

5+ £12.07

Add
Min: 5 Mult: 5