Low

HAMMOND  PBPA19012BK2  PANEL, CABINET RACK, 12.22INX19IN, ALUM

HAMMOND PBPA19012BK2
Technical Data Sheet (64.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PBPA19012BK2 is a Rack Panel made of 5052-H32 aluminium with glossy black finish. This PBPA-series rack panel has unused rack space to improve both cooling efficiency and prevent air re-circulation. Fits for standard EIA-310-D compliant square hole rails.
Mounting hardware not included.

 

Product Information

Panel Material:
Aluminium
Body Colour:
Black
For Use With:
Standard 19" Racks
External Height - Metric:
311.15mm
External Width - Metric:
483mm
External Height - Imperial:
12.25"
External Width - Imperial:
19.02"
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Notes

Mounting hardware not included.

Legislation and Environmental

Country of Origin:
Canada

Country in which last significant manufacturing process was carried out

Tariff No:
76129090
Weight (kg):
1.26

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.