Low

HAMMOND  DC2R44  RACK, OPEN FRAME, TWO POST

HAMMOND DC2R44
Technical Data Sheet (70.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DC2R44 is a knockdown 2-Post Rack constructed using 12-gauge steel with smooth black powder paint finish. It includes two (2) pairs of integrated 10-32 ground studs, spaced 5/8-inch apart. Stud pairs are conveniently located across from each other inside the rail channel. For added convenience, a pair is located near the top of the rack, while the other at lower side.
  • 19" EIA-310-D compliant front square hole punched
  • Side ganging and accessory mounting holes
  • Tested to nearly double the suggested load rating of 800lbs (363 kg)

 

Product Information

Enclosure Material:
Steel
Body Colour:
Black
External Height - Imperial:
83.13"
External Height - Metric:
2112mm
External Width - Imperial:
20.56"
External Width - Metric:
522mm
External Depth - Imperial:
15"
External Depth - Metric:
381mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Canada

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
36.287

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.