Low

HAMMOND  176C  TRANSFORMER, 300VA, 115V TO 230V

HAMMOND 176C
Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
176C
Order Code:
1800500
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Voltage:
230V
Power Rating:
300VA
Output Current:
-
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Canada

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85043180
Weight (kg):
3.333904

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.