Hammond

Hammond Heat-Dissipating Extruded Aluminium Enclosures

Hammond’s 1455NHD extruded aluminium enclosures are designed to house printed circuit boards or equipment while dissipating heat.

  • Horizontal PCB mounts for 100mm Eurocards
  • Easily removable belly plate for quick access
Hammond extruded aluminium enclosures

Product Description

Hammond’s 1455NHD extruded aluminium enclosures are designed to house printed circuit boards or equipment while dissipating heat.

They can easily be mounted to walls or shelves with two removable flanges and are sized for 100mm wide Eurocard PCBs.

The enclosures consist of a two-piece body, with an easily removable belly plate for easy access to the top interior of the enclosure.

Choose between a clear or black anodised finish for the extruded body and aluminium endplates. Eight assembly screws are included, which are either clear or black to match the enclosure panels and body.

Product Series
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
1455NHD1601BK
1455NHD1601BK - Metal Enclosure, Extruded, Heat Dissipating Fins, PCB Box, Aluminium, 61 mm, 110 mm, 160 mm

2474434

HAMMOND - Metal Enclosure, Extruded, Heat Dissipating Fins, PCB Box, Aluminium, 61 mm, 110 mm, 160 mm

EXTRUDED HEAT DISSAPATING ENCLOSURE, BLK; Enclosure Type:PCB Box; Enclosure Material:Aluminium; External Height - Metric:61mm; External Width - Metric:110mm; External Depth - Metric:160mm; IP Rating:-; Body Colour:Black; NEMA Rating:-; External Height -

11 in stock

+ Check Stock & Lead Times

5 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

6 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 28/05/18

Each

1+ £32.16 5+ £30.79 10+ £29.40 25+ £27.97

Add
Min: 1 Mult: 1
1455NHD1601
1455NHD1601 - Metal Enclosure, Extruded, Heat Dissipating Fins, PCB Box, Aluminium, 60.8 mm, 110 mm, 160 mm

2474433

HAMMOND - Metal Enclosure, Extruded, Heat Dissipating Fins, PCB Box, Aluminium, 60.8 mm, 110 mm, 160 mm

EXTRUDED HEAT DISSIPATING ENCLOSURE, CLR; Enclosure Type:PCB Box; Enclosure Material:Aluminium; External Height - Metric:60.8mm; External Width - Metric:110mm; External Depth - Metric:160mm; IP Rating:-; Body Colour:Silver; NEMA Rating:-; External Height

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 28/05/18 Contact me when back in stock

Each

1+ £31.20 5+ £29.79 10+ £28.37 25+ £26.93

Add
Min: 1 Mult: 1