Low

ROHDE & SCHWARZ  R&S HMO3522  Oscilloscope, 2 Analogue, 16 Digital, 350 MHz, 4 GSPS, 2 Mpts, 1 ns

ROHDE & SCHWARZ R&S HMO3522
ROHDE & SCHWARZ R&S HMO3522
Manufacturer Part No:
R&S HMO3522
Order Code:
1684696
Technical Datasheet:
See all Technical Docs
ROHDE & SCHWARZ R&S HMO3522
ROHDE & SCHWARZ R&S HMO3522

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 4GSa/s Real time, 50GSa/s Random sampling, low noise flash A/D converter (reference class)
  • 2MPts memory per channel, memory Zoom up to 100,000:1
  • Vertical sensitivity 1mV...5V/div. (into 1Mohm/50ohm), Offset control ±0,2...±20V
  • 12div. x-axis display range
  • Trigger modes: slope, video, pulsewidth, logic, delayed, event
  • FFT for spectral analysis
  • 6 digit counter, Autoset, automeasurement, formula editor
  • 6.5" TFT VGA display, DVI output
  • 3 x USB for mass storage, printer and remote control, IEEE-488 or Ethernet/USB
  • HO720 Dual Interface USB/RS-232 already installed

Product Information

Product Range:
-
Scope Channels:
2 Analogue, 16 Digital
Bandwidth:
350MHz
Sampling Rate:
4GSPS
Display Memory Depth:
2 Mpts
Calculated Rise Time:
1ns
Scope Display Type:
VGA LCD Colour
Kit Contents:
One HZ350 Probe Per Channel (10:1), HO720 Dual-Interface USB/RS-232, CD
Warranty:
-
Plug Type:
DE, UK
X Y Mode:
XYZ - all analogue channels on individual choice
Input Impedance:
1
Scope Type:
Bench
Input Voltage:
100
Input Voltage Max:
200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair
  • Test & Measurement

Contents

Line cord, Operating manual, 2 [4] Probes, 10:1 with attenuation ID (HZ350), CD, Software

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90302010
Weight (kg):
3.6

Alternatives

Associated Products

Similar Products