Low

GW INSTEK  GDS-806C  Oscilloscope, 2 Analogue, 60 MHz, 100 MSPS, 125 kpts, 5.8 ns

GW INSTEK GDS-806C
Technical Data Sheet (840.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

GDS-806C 60MHz DSO with colour LCD display, sets a new price/performance standard for a full-featured Digital Storage Oscilloscope
  • 60MHzBandwidth With Colour LCD Display
  • 125k Long Memory and 12 Division Horizontal Display
  • 25GS/s Sampling Rate for Repetitive Waveforms
  • Advanced Trigger : Pulse Width , TV Line, Event Delay and Time Delay
  • Go/No Go and Auto Setup Sequence
  • FFT Function
  • Built-In Help Manual, Multi-Language and PC Software
  • Standard Interface: RS-232

 

Product Information

Product Range:
-
Scope Channels:
2 Analogue
Bandwidth:
60MHz
Sampling Rate:
100MSPS
Display Memory Depth:
125 kpts
Calculated Rise Time:
5.8ns
Scope Display Type:
QVGA LCD Colour
Kit Contents:
One 60MHz GTP-060A-4 Passive Probe Per Channel (1:1, 10:1 Switchable)
Warranty:
-
Plug Type:
Euro, UK
Oscilloscope Bandwidth:
60MHz
Input Impedance:
1 Mohm
Scope Type:
Bench
Input Voltage:
300 V
External Depth:
254 mm
External Width:
310 mm
Supply Voltage Max:
240 VAC
Triggering Source:
Ch1, Ch2, Line, EXt
Weight:
3.8 kg
Triggering Mode:
AC, DC, HF, LF
External Height:
142 mm
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Min:
100 VAC

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Maintenance & Repair

Contents

Instruction manual x 1, Power Cord x 1, probe (10:1/1:1) x 2

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
90302010
Weight (kg):
4.1

Alternatives

Oscilloscope, GDS1000A-U Series, 2 Analogue, 70 MHz, 1 GSPS, 2 Mpts, 5 ns

GW INSTEK

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £448.68

Buy

Associated Products

Similar Products