Low

GDS-1102-U - 

Oscilloscope, GDS1000-U Series, 2 Channel, 100 MHz, 250 MSPS, 4 kpts, 3.5 ns

GDS-1102-U - Oscilloscope, GDS1000-U Series, 2 Channel, 100 MHz, 250 MSPS, 4 kpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDS-1102-U
Order Code:
2063929
Product Range
GDS1000-U Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
GDS1000-U Series
:
2 Channel
:
100MHz
:
250MSPS
:
4 kpts
:
3.5ns
:
QVGA LCD Colour
:
One 100MHz GTP-100A-4 Passive Probe Per Channel (1:1, 10:1 Switchable)
:
Lifetime Warranty
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GDS-1102-U DSO provides an excellent balance of performance between memory length and sampling speed. Other major features include user-friendly menu tree operations, compact size, ergonomic design, USB host for PC connectivity and USB device port support. It is designed to meet today's most demanding engineering requirements and budgets.
  • 4k Memory Length per Channel
  • Peak Detect as Fast as 10ns
  • Save/Recall of 15 Front Panel Settings & Waveforms
  • 5.7" TFT colour Display
  • 19 Auto Measurements
  • Arithmetic Operators - Add, Subtract, FFT
  • USB Port for PC Connection
  • Data Logger

Applications

Maintenance & Repair, Test & Measurement

Contents

User manual x 1, Power Cord x 1, Switchable Passive Probe (one per channel)

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

 

6 In stock

6 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 29/10/18
£426.00 £ 426.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £426.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.