2013/05/21

Spotted an Error? Print Page Share this page

GUARDMASTER - 440G-T27121 - SAFETY SWITCH, TLS-GD2, 24V

GUARDMASTER440G-T27121
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
GUARDMASTER
Order Code:
3276790
Manufacturer Part No:
440G-T27121

Technical Data Sheet (337.87KB) EN
Technical Data Sheet (337.87KB) EN

Product Information
  • SAFETY SWITCH, TLS-GD2, 24V
  • Contact Voltage AC Max: 500V
  • Contact Voltage DC Max: 250V
  • Contact Current AC Max: 5A
  • Contact Current DC Max: 2A
  • Switch Operation: (Off)-On
  • Switch Terminals: Screw
  • SVHC: No SVHC (18-Jun-2012)
  • Approval Bodies: BG / CSA / EN / UL
  • Contact Configuration: 3PST-3NC
  • No. of Conduit Entries: 3
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -20°C
  • Series: TLS-GD2
  • Supply Voltage: 24V
Find Similar Products grouped by common attributes

Availability

17 in stock for next working day delivery (UK stock)
see cut-off times
17 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £138.88  

  1. Qty

Price

Qty List Price
1  - 4 £138.88
5  - 9 £134.72
10+  £130.56
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(GUARDMASTER) OR (Safety Interlock Products) OR (440G-T27121)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support