Low

GP380AFHHB - 

Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 3700 mAh, 7/5AF, Solder Tab

GP380AFHHB - Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 3700 mAh, 7/5AF, Solder Tab

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GP380AFHHB
Order Code:
174701
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.2V
:
Nickel Metal Hydride
:
3.7Ah
:
7/5AF
:
Solder Tab
:
17.5mm
:
67mm
:
-
:
-
:
53.5g
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GP380AFHHB is a 7/5AF 1.2V/3.7Ah standard/specialised cell Rechargeable Battery features a nickel metal hydride technology with single call and solder tab terminals. Solder tags fitted to some batteries for battery pack assembly. Enhanced capacity over nickel cadmium cells.
  • No memory effect
  • Longer cycle life
  • 0 to 40°C Operating temperature range

Applications

Portable Devices

Associated Products

Compare Selected

Related Searches

 

12 In stock

5 in stock for next day delivery (Liege stock)

7 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 21/05/18
£9.54 £ 9.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.54
10 + £5.87
25 + £5.09
100 + £4.45
150 + £4.20
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.