Low

GLOBAL CONNECTOR TECHNOLOGY  MEM1055-00-280-01-B  MEMORY CARD CONNECTOR, SD, 8POS

GLOBAL CONNECTOR TECHNOLOGY MEM1055-00-280-01-B
Technical Data Sheet (253.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Connector Type:
Memory Card
No. of Contacts:
8Contacts
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.