Low

GLOBAL CONNECTOR TECHNOLOGY  BG030-06-A-0450-0300-N-G  BOARD-BOARD CONNECTOR HEADER, 6WAY, 1ROW

GLOBAL CONNECTOR TECHNOLOGY BG030-06-A-0450-0300-N-G
Technical Data Sheet (140.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
6Contacts
Gender:
Header
Product Range:
BG030 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000302

Alternatives

Board-To-Board Connector, Vertical, 2.54 mm, 6 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

25+ £0.57 50+ £0.51 100+ £0.48 500+ £0.40 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 6 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

25+ £0.61 50+ £0.54 100+ £0.52 500+ £0.41 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 6 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

25+ £0.63 50+ £0.57 100+ £0.51 500+ £0.43 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 6 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

10+ £0.85 50+ £0.58 100+ £0.53 500+ £0.44 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 6 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

10+ £0.89 50+ £0.61 100+ £0.55 500+ £0.46 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 6 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

10+ £0.81 50+ £0.64 100+ £0.58 500+ £0.49 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 6 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

25+ £0.50 50+ £0.47 100+ £0.42 500+ £0.35 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 6 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

25+ £0.51 50+ £0.48 100+ £0.43 500+ £0.36 more…

Buy

BOARD TO BOARD, HEADER, 6 POSITION, 1ROW

3M

3,241:  in stock

Price for: Each

1+ £0.394 100+ £0.291 500+ £0.255 1000+ £0.222 more…

Buy

Board-To-Board Connector, 2.54 mm, 6 Contacts, Header, 961 Series, Through Hole, 1 Rows

3M

356 in stock

Price for: Each

10+ £0.24 100+ £0.231 250+ £0.211 500+ £0.20 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.