Low

GLOBAL CONNECTOR TECHNOLOGY  BG030-04-A-0450-0300-N-G  BOARD-BOARD CONNECTOR HEADER, 4WAY, 1ROW

GLOBAL CONNECTOR TECHNOLOGY BG030-04-A-0450-0300-N-G
Manufacturer Part No:
BG030-04-A-0450-0300-N-G
Order Code:
1798945
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
4Contacts
Gender:
Header
Product Range:
BG030 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.0002

Alternatives

BOARD TO BOARD, HEADER, 4 POSITION, 1ROW

3M

1,893:  in stock

Price for: Each

1+ £0.272 100+ £0.202 500+ £0.177 1000+ £0.154 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 4 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

25+ £0.38 50+ £0.33 100+ £0.30 500+ £0.25 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 4 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

25+ £0.36 50+ £0.34 100+ £0.30 500+ £0.25 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 4 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

25+ £0.37 50+ £0.35 100+ £0.31 500+ £0.26 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 4 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

25+ £0.39 50+ £0.37 100+ £0.33 500+ £0.27 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 4 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

25+ £0.41 50+ £0.36 100+ £0.34 500+ £0.28 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 4 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

25+ £0.41 50+ £0.38 100+ £0.36 500+ £0.30 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 4 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

25+ £0.42 50+ £0.40 100+ £0.38 500+ £0.31 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 4 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

25+ £0.46 50+ £0.43 100+ £0.39 500+ £0.32 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 4 Contacts, Header, HTSW Series, Through Hole, 1 Rows

SAMTEC

200:  in stock

Price for: Each

25+ £0.47 50+ £0.45 100+ £0.40 500+ £0.34 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.