Low

GLOBAL CONNECTOR TECHNOLOGY  BF020-09-A-B-0400-0300-N-G  BOARD-BOARD CONNECTOR HEADER, 9WAY, 1ROW

GLOBAL CONNECTOR TECHNOLOGY BF020-09-A-B-0400-0300-N-G
Technical Data Sheet (87.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2mm
No. of Contacts:
9Contacts
Gender:
Header
Product Range:
BF020 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.000245

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.