Low

GLOBAL CONNECTOR TECHNOLOGY  BD095-10A-A0-0200-0070-0570-LG  BOARD-BOARD CONNECTOR, HEADER, 10WAY, 2ROW

GLOBAL CONNECTOR TECHNOLOGY BD095-10A-A0-0200-0070-0570-LG
Manufacturer Part No:
BD095-10A-A0-0200-0070-0570-LG
Order Code:
1798837
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.27mm
No. of Contacts:
10Contacts
Gender:
Header
Product Range:
BD095 Series
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000118

Alternatives

Board-To-Board Connector, 1.27 mm, 10 Contacts, Header, FTS Series, Surface Mount, 2 Rows

SAMTEC

200:  in stock

Price for: Each (Supplied on Full Reel)

125+ £1.23 250+ £1.09 375+ £1.05 500+ £1.01 more…

Buy

Board-To-Board Connector, 1.27 mm, 10 Contacts, Header, FTS Series, Surface Mount, 2 Rows

SAMTEC

1,766 in stock

Price for: Each

1+ £2.67 10+ £2.31 50+ £2.14 100+ £1.96 more…

Buy

Board-To-Board Connector, 1.27 mm, 10 Contacts, Header, FTS Series, Surface Mount, 2 Rows

SAMTEC

914 in stock

Price for: Each

10+ £0.853 100+ £0.768 250+ £0.708 500+ £0.64 more…

Buy

Board-To-Board Connector, 1.27 mm, 10 Contacts, Header, FTS Series, Surface Mount, 2 Rows

SAMTEC

200:  in stock

Price for: Each (Supplied on Full Reel)

125+ £1.31 250+ £1.21 375+ £1.15 500+ £1.11 more…

Buy

Board-To-Board Connector, 1.27 mm, 10 Contacts, Header, FTS Series, Surface Mount, 2 Rows

SAMTEC

200:  in stock

Price for: Each (Supplied on Full Reel)

125+ £0.95 250+ £0.87 375+ £0.82 500+ £0.81 more…

Buy

Board-To-Board Connector, 1.27 mm, 10 Contacts, Header, FTS Series, Surface Mount, 2 Rows

SAMTEC

200:  in stock

Price for: Each (Supplied on Full Reel)

125+ £1.09 250+ £1.00 375+ £0.94 500+ £0.91 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.