Low

GLOBAL CONNECTOR TECHNOLOGY  BD080-04-A-0230-L-D.  BOARD-BOARD CONNECTOR SOCKET, 4 POSITION, 1ROW

GLOBAL CONNECTOR TECHNOLOGY BD080-04-A-0230-L-D.
Manufacturer Part No:
BD080-04-A-0230-L-D.
Order Code:
1798825
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.27mm
No. of Contacts:
4Contacts
Gender:
Receptacle
Product Range:
BD080 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000075

Alternatives

BD080-04-A-0230-L-D

Board-To-Board Connector, 1.27 mm, 4 Contacts, Receptacle, BD080 Series, Through Hole, 1 Rows

GLOBAL CONNECTOR TECHNOLOGY

490 in stock

Price for: Each

10+ £0.27 50+ £0.22 150+ £0.17 250+ £0.16 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.