Low

GLOBAL CONNECTOR TECHNOLOGY  BD064-06-A-0-L-D  BOARD-BOARD CONNECTOR SOCKET, 6 POSITION, 2ROW

GLOBAL CONNECTOR TECHNOLOGY BD064-06-A-0-L-D
Technical Data Sheet (150.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
BD064 Series
No. of Contacts:
6Contacts
Gender:
Receptacle
Pitch Spacing:
1.27mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000204

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.