Low

GLOBAL CONNECTOR TECHNOLOGY  BC085-06-A-0390-L-D.  BOARD-BOARD CONNECTOR SOCKET, 6WAY, 2ROW

GLOBAL CONNECTOR TECHNOLOGY BC085-06-A-0390-L-D.
Manufacturer Part No:
BC085-06-A-0390-L-D.
Order Code:
1798772
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1mm
No. of Contacts:
6Contacts
Gender:
Receptacle
Product Range:
BC085 Series
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000018

Alternatives

BC085-06-A-0390-L-D

Board-To-Board Connector, 1 mm, 6 Contacts, Receptacle, BC085 Series, Surface Mount, 2 Rows

GLOBAL CONNECTOR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

5+ £0.47 50+ £0.385 150+ £0.30 250+ £0.29 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.