Low

GLOBAL CONNECTOR TECHNOLOGY  BC065-09-A-L-D  BOARD-BOARD CONNECTOR SOCKET, 9WAY, 1ROW

GLOBAL CONNECTOR TECHNOLOGY BC065-09-A-L-D
Technical Data Sheet (115.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1mm
No. of Contacts:
9Contacts
Gender:
Receptacle
Product Range:
BC065 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000161

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.