Low

GENTEQ  27L569  CAPACITOR MOTOR RUN 50/5UF, 440V, 6%, CASE

GENTEQ 27L569
Technical Data Sheet (2.05MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance 1:
50µF
Capacitance 2:
5µF
Voltage Rating:
440VAC
Product Range:
Gem III Series
Capacitance Tolerance:
± 6%
Capacitor Terminals:
Quick Connect, Snap-In
Capacitor Case Style:
Can
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Capacitance 3:
-
Packaging:
Each
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.366276

Associated Products

Similar Products