Low

GEDORE  250 GS-30  HAMMER, SURFACE PROTECTIVE

GEDORE 250 GS-30
Technical Data Sheet (86.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Weight:
330g
Handle Type:
Hickory
Head Diameter:
30mm
Head Type:
-
Overall Length:
290mm
Product Range:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82052000
Weight (kg):
.33

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.