2014/04/17

Spotted an Error? Print Page Share this page

FUJITSU - MB9AF132LPMC1-G-SNE1 - MCU, 32BIT, CORTEX-M3, FM3, 64LQFP

FUJITSUMB9AF132LPMC1-G-SNE1
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
FUJITSU
Order Code:
2113228
Manufacturer Part No:
MB9AF132LPMC1-G-SNE1

Technical Data Sheet (656.02KB) EN
Technical Data Sheet (656.02KB) EN

Product Information
  • MCU, 32BIT, CORTEX-M3, FM3, 64LQFP
  • Architecture: ARM Cortex-M3
  • Program Memory Size: 128KB
  • RAM Memory Size: 8KB
  • CPU Speed: 20MHz
  • No. of I/O's: 52
  • Digital IC Case Style: LQFP
  • No. of Pins: 64
  • Embedded Interface Type: I2C, LIN, SPI, UART
  • Supply Voltage Min: 1.8V
  • Supply Voltage Max: 5.5V
  • Packaging: Each
  • Controller Family/Series: ARM Cortex-M3
  • Core Size: 32bit
  • MSL: MSL 3 - 168 hours
  • No. of Timers: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Operating Temperature Range: -40°C to +85°C
  • Oscillator Type: External, Internal
  • Peripherals: ADC, LVD, POR, RTC
  • Program Memory Size: 128KB
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Range: 1.8V to 5.5V
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

180 / UK1

Availability

Availability: Awaiting Delivery

Contact Me When In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £2.26  

  1. Qty

Price

Qty List Price
1  - 9 £2.26
10  - 49 £2.13
50  - 99 £2.05
100  - 199 £1.85
200  - 499 £1.67
500  - 1999 £1.55
2000  - 2999 £1.52
3000+  £1.49
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, 95.5/3.5/0.7, 217DEG, 500G

Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; SVHC:No SVHC (16-Dec-2013); Flux Type:No Clean;

30 in stock
cut-off times
27 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
3 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£156.11
10+
£144.84
D00343

DURATOOL

TWEEZER, TYPE 7 SA, 115MM

Tweezer Type:Fine Curved; Overall Length:115mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; SVHC:No SVHC (16-Dec-2013);

165 in stock
cut-off times
139 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
26 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£7.74
5+
£7.68
10+
£7.40
0051383199

WELLER

FLUX, BOTTLE,100ML

Flux Applications:Soldering; Dispensing Method:Bottle; Volume:100ml; Weight:100g; SVHC:No SVHC (16-Dec-2013);

153 in stock
cut-off times
93 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
60 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£13.95
5+
£13.55
10+
£13.10
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FUJITSU) OR (Microcontrollers (MCU) - 32 Bit) OR (MB9AF132LPMC1-G-SNE1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
FREE Next Day Delivery

Find out more

Live Tech Support

Associated Products

 

MULTICORE (SOLDER)
3209885-M
1 Each
£156.11
 
 

1 Each
£7.74
 
 

WELLER
0051383199
1 Each
£13.95
 

 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics